The FTM-103-02-L-DV-TR is a 6-contact, 1mm pitch, 2-row male header connector with gold contact plating and solder termination. It is available in tape and reel packaging. The connector is not radiation hardened and is compliant with RoHS regulations. The FTM-103-02-L-DV-TR is suitable for general use in various applications.
Samtec FTM-103-02-L-DV-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-103-02-L-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.