The FTM-103-03-F-DV is a 6-contact, 2-row shrouded surface mount header from Samtec. It features gold contact plating and a 1mm pitch. The header is available in bulk packaging and is RoHS compliant. The FTM-103-03-F-DV is not radiation hardened and has a solder termination.
Samtec FTM-103-03-F-DV technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-103-03-F-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.