
This 8-contact shrouded header features a 1mm pitch and solder termination. The contacts are plated with gold and made of bronze. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for surface mount applications.
Samtec FTM-104-02-F-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-104-02-F-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.