This 8-position, 2-row shrouded header features a 1mm pitch and is designed for surface mount applications. It has a maximum operating temperature of 125°C and is compliant with RoHS regulations. The header is made of bronze with a gold plating and features a square contact shape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTM-104-02-FM-DV-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FTM-104-02-FM-DV-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-104-02-FM-DV-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.