
This 8-position, 2-row shrouded header features 8 male pins with a 1mm pitch. It is designed for surface mount applications and is compatible with RoHS regulations. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The contact material is bronze with a gold plating and a gold mating finish.
Samtec FTM-104-03-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-104-03-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.