This 10-position, 2-row shrouded header features 10 male pins with gold contacts. It is designed for surface mount applications and is available in a rail/tube packaging configuration. The header operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The contacts are made of bronze with a gold plating and have a square shape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTM-105-02-F-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-105-02-F-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.