The FTM-105-02-F-DV-S is a 10-contact, 2-row male header connector with a 1mm pitch. It features gold-plated contacts and solder termination. The connector is packaged in bulk and is RoHS compliant. The FTM-105-02-F-DV-S is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |