
This Samtec FTM series header features 10 square male pin contacts with gold plating and a bronze base, suitable for surface mount applications. Operating temperature range is from -55°C to 125°C. The header is available in a tape and reel packaging and is compliant with RoHS regulations. The contacts have a gold finish and are made of polymer insulation with a black color. The header is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTM-105-02-F-DV-S-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-105-02-F-DV-S-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
