
The FTM-105-02-G-DV is a 10-contact, 2-row male connector with a 1mm pitch. It features gold-plated contacts and a solder termination. The connector is RoHS compliant and available in bulk packaging. The FTM-105-02-G-DV is not radiation hardened. It is suitable for general use in applications requiring a reliable and high-density connection.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |