
This Samtec FTM-105-02-L-DV is a 10-contact, 2-row shrouded header with a 1mm pitch. It features a gold-plated bronze contact material and a solder termination. The header is designed for surface mount applications and is compliant with RoHS regulations. It is not radiation hardened and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |