This 10-contact, 2-row shrouded header features a 1mm pitch and solder termination. It is available in tape and reel packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |