
The Samtec FTM Series 10-position 2-row shrouded header features a gold-plated contact finish and a bronze contact material. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The header is available in a tape and reel packaging and is compliant with RoHS regulations. It has a pitch of 1mm and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
Samtec FTM-105-02-L-DV-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.