This 10-contact shrouded header features a 2-row configuration with a 1mm pitch and solder termination. The contacts are plated with gold, and the header is packaged in bulk. It is compliant with RoHS regulations and is not radiation hardened. The header is designed for surface mount applications.
Samtec FTM-105-03-L-DV-SA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-105-03-L-DV-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.