
The FTM-105-03-L-DV-SA-TR is a 10-contact, 1mm pitch, 2-row male header from Samtec. It features gold plating and solder termination, and is compliant with RoHS regulations. This header is available in tape and reel packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |