
This 12-contact shrouded surface mount header features a gold-plated bronze contact material and a solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and has a 1mm pitch. It is not radiation hardened and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTM-106-02-F-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-106-02-F-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.