
The FTM-106-02-L-DV-SA is a 12-contact, 2-row male header with a 1mm pitch and solder termination. It features gold plating and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for surface mount applications.
Samtec FTM-106-02-L-DV-SA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-106-02-L-DV-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.