The FTM-106-02-L-DV-TR is a 12-contact, 2-row male header with a 1mm pitch. It features gold contact plating and solder termination. This connector is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |