This 12-contact shrouded header features a 1mm pitch and gold plating for reliable connections. It is available in bulk packaging and is suitable for surface mount applications. The header is compliant with RoHS regulations and is not radiation hardened. It is designed for use in board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTM-106-03-F-DV-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-106-03-F-DV-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.