
This 12-position 2-row shrouded surface mount header features square male pins with a gold contact finish and a gold plating. It is made of bronze and has a black polymer insulation. The header is designed for surface mount applications and is available in tape and reel packaging. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is RoHS compliant and is suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | Solder |
| RoHS | Compliant |