This 12-contact shrouded male header features a 1mm pitch and gold plating for reliable connections. It is available in bulk packaging and is RoHS compliant. The header is designed for surface mount applications and is suitable for use in a variety of electronic systems.
Samtec FTM-106-03-L-DV-S technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-106-03-L-DV-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.