
This 12-contact surface mount header features a liquid crystal polymer (LCP) insulator and a termination type of surface mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is rated for a signal current of 2.8A and has a plating thickness of 10μ. It is available in a commercial reliability level and has a contact finish termination of tin over nickel. The header is designed for use in a straight mounting style and has a mating contact row spacing of 0.039 inches.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | FTM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.8 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.039 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |