The FTM-106-03-L-DV-TR is a 12-contact, 2-row male header with a 1mm pitch and gold contact plating. It is available in tape and reel packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It features a solder termination and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |