
Conn Shrouded Header HDR 14 POS 1mm Solder ST Top Entry SMD T/R
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |