
The FTM-107-02-FM-DV is a 14-position 2-row shrouded surface mount header from Samtec. It features a gold-plated contact finish and a maximum operating temperature of 125°C. The header is made of bronze with a gold plating and has a square contact shape. It is designed for surface mount applications and is available in rail or tube packaging. The FTM-107-02-FM-DV is compliant with RoHS regulations and has a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | Solder |
| RoHS | Compliant |