
This 14-contact shrouded header features a 1mm pitch and a maximum current rating of 1.5A. It is designed for surface mount applications and is available in rail or tube packaging. The header is made from bronze with a gold plating and has a black housing color. It is RoHS compliant and suitable for operating temperatures ranging from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.44mm |
| Gender | Male |
| Housing Color | Black |
| Length | 11mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |