
Unshrouded header with 14 positions and 2 rows, featuring a 1mm pitch. Male pin contacts made of bronze with gold plating ensure reliable mating. This straight, top-entry SMD component offers a 1.5A max current rating and operates within a -55°C to 125°C temperature range. The black polymer insulation and housing are designed for solder termination.
Samtec FTM-107-03-L-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.18mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 7mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-107-03-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.