This 14-contact shrouded header features a 1mm pitch and is designed for surface mount applications. It has a gold plating for corrosion resistance and is RoHS compliant. The header is available in bulk packaging and is not radiation hardened.
Samtec FTM-107-03-L-DV-SA-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-107-03-L-DV-SA-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.