This 18-contact male connector features a 1mm pitch and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and has a solder termination.
Samtec FTM-109-02-F-DV-S technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-109-02-F-DV-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.