
This 18-contact, 2-row surface mount header features a 1mm pitch and gold plating. It is designed for surface mount applications and is compliant with RoHS regulations. The header is made from bronze with a gold plating, and is available in bulk packaging.
Samtec FTM-109-02-L-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-109-02-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.