The FTM-109-02-L-DV-S is a 18-contact, 2-row male connector with a 1mm pitch and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector features a solder termination and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |