
This 18-contact, 2-row surface mount header features gold plating and solder termination. It is available in bulk packaging with a 1mm pitch. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |