
This 18-contact male header features a 2-row configuration with a 1mm pitch and solder termination. It is available in tape and reel packaging. The header is made with gold-plated contacts and is compliant with RoHS regulations. It is designed for surface mount applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |