This 20-contact 2-row surface mount header features a 1mm pitch and is made with bronze contacts plated with gold. It is designed for surface mount applications and is compliant with RoHS regulations. The header is not SVHC compliant. It is available in a shrouded or unshrouded configuration.
Samtec FTM-110-02-L-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-110-02-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
