
This 20-contact surface mount header features two rows of gold plated bronze contacts with a 1mm pitch. It is designed for surface mount applications and is compliant with RoHS regulations. The header is not compliant with SVHC regulations. It has a termination of solder and is available from Samtec.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |