This 20-position 2-row surface mount header features a bronze contact material with a gold plating and a square contact shape. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is RoHS compliant and is packaged in a rail/tube format. It has a 1mm pitch and a gold mating contact finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTM-110-03-L-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-110-03-L-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
