
20-position, 2-row unshrouded header with a 1mm pitch. Features male pin contacts with gold plating over bronze for superior mating performance. Designed for surface mount termination with a solder connection. Operates across a wide temperature range from -55°C to 125°C. Supplied in rail/tube packaging and is RoHS compliant.
Samtec FTM-110-03-L-DV-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-110-03-L-DV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
