
This 22-contact shrouded surface mount header features a 1mm pitch and is designed for operation up to 125°C. The header is made from bronze with a gold contact finish and is RoHS compliant. It is suitable for surface mount applications and is available in a shrouded configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTM-111-03-FM-DV-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-111-03-FM-DV-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.