
This surface mount header features 26 gold plated contacts on a 2-row configuration with a 1mm pitch. It is made of bronze and is not SVHC compliant. The header is designed for surface mount applications and is RoHS compliant.
Samtec FTM-113-02-F-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-113-02-F-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.