
This Samtec FTM-113-02-L-DV is a surface mount header with 26 gold plated contacts, a 1mm pitch, and solder termination. It is compliant with RoHS standards but does not meet Reach SVHC requirements. The header is made of bronze and has a male gender. It is designed for surface mount applications.
Samtec FTM-113-02-L-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-113-02-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.