
This 26-contact, 2-row surface mount header features a 1mm pitch and gold plating. The contact material is bronze and the termination is solder. The header is RoHS compliant but does not meet SVHC requirements. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |