
This 28-contact surface mount header features a 1mm pitch and 2 rows of contacts. It is made with bronze and has a gold plating. The header is designed for surface mount applications and is compliant with RoHS regulations. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |