
This 28-contact shrouded surface mount header features a 1mm pitch and gold plated contacts. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a bronze contact material and a gold plating. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTM-114-03-L-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-114-03-L-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.