
This 30-contact 2-row surface mount header features a 1mm pitch and is made from bronze with a gold plating. It is designed for surface mount applications and is compliant with RoHS regulations. The header is not SVHC compliant. It is available in the FTM series and is suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | SMD/SMT |
| RoHS | Compliant |