
This 30-contact shrouded header features a 1mm pitch and is designed for surface mount applications. It has two rows of contacts and is plated with gold. The header is made from bronze and is compliant with RoHS regulations. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTM-115-02-L-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-115-02-L-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.