
This 30-contact, 2-row surface mount header features a 1mm pitch and gold plating on a bronze contact material. It is designed for surface mount applications and has a solder termination. The header is compliant with RoHS standards but does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |