
This Samtec FTM-116-02-L-DV is a 32-contact, 2-row, 1mm pitch surface mount header. It features bronze contacts with gold plating and a male gender. The header is part of the FTM series and is compliant with RoHS regulations. It is not SVHC compliant. The header is designed for surface mount applications and has a shrouded design.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | SMD/SMT |
| RoHS | Compliant |