
This Samtec FTM series header features 32 male contacts with a 1mm pitch, arranged in a 2-row configuration. The contacts are made of bronze with a gold plating. The header is designed for surface mount applications and is compliant with RoHS regulations. However, it does not meet the requirements for SVHC compliance.
Samtec FTM-116-03-L-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-116-03-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.