
This 34-contact shrouded surface mount header features a gold-plated contact and a maximum operating temperature of 125°C. It can handle a maximum current rating of 1.5A and is suitable for surface mount applications. The header is RoHS compliant and has a termination of solder. It is available in a straight orientation with a pitch of 1mm.
Samtec FTM-117-02-F-DV-SA-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-117-02-F-DV-SA-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.