
This Samtec FTM-117-02-L-DV is a 34-contact, 2-row, 1mm pitch surface mount header with a bronze contact material and gold plating. It is designed for surface mount applications and features a solder termination. The header is RoHS compliant but does not meet Reach SVHC standards.
Samtec FTM-117-02-L-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-117-02-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.