This Samtec FTM-117-03-L-DV is a 34-contact surface mount header with a 1mm pitch and 2 rows. It features gold-plated contacts and a bronze material. The header is RoHS compliant and not SVHC compliant. It is designed for surface mount applications and can be solder terminated.
Samtec FTM-117-03-L-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-117-03-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.